Christmas Opening Hours and Delivery Dates here
Honeywell HIH-5030-001 Moisture Sensor 0-100RH Low Power Fast Response

Honeywell HIH-5030-001 Moisture Sensor 0-100RH Low Power Fast Response

Order Code:

12-0986

Brand: Honeywell MPN: HIH-5030-001 EAN-13: 2050001420336

Discontinued


Honeywell's HIH-5030-001 is a moisture sensor with a reading range of 0 to 100% relative humidity. This humidity sensor is known for its high accuracy and reliability. It is typically used in applications such as humidity and moisture probes and leak detection systems.
Type Moisture sensor
Accuracy ± 3%
Connector SMD
Hysteresis 3 RH
Max. current consumption 200µA
Max. operating voltage 5.5V
Max. temperature +85°C
Min. operating voltage 2.7V
Min. temperature -40°C
Operating Voltage 2.7 - 5.5 V
Reading range 0 - 100 RH
Reading range (max.) 100 RH
Reading range (min.) 0 RH
Response Time 5s

Trustpilot