Easter Opening Hours and Delivery Dates here

Honeywell DW915S Wireless Door Chime 200m Range LED Flash USB Option

Order Code:

12-0983

Brand: Honeywell MPN: DW915S EAN-13: 5004100965721
Qty Unit Price (Inc VAT)
1+ £56.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Honeywell DW915S Wireless Door Chime Receiver is a versatile and reliable device designed for seamless integration into homes and businesses. With high-quality sound and adjustable volume settings, it's perfect for enhancing communication at entry points. This additional wireless doorbell receiver is ideal for expanding your existing Honeywell wireless doorbell system.
Type Wireless door chime
Component Receiver
Depth 41.8mm
Dimensions (W x H x D) 126 x 126 x 41.8 mm
Frequency 868 MHz
Height 126mm
Max. Range 200m
Operating Voltage 4 x 1.5 V baby batteries (C); optional external power supply (transformer) 8 V/12 V AC; optional external power supply via USB 5V 500mA
Tunes 8
Visual signalling LED flash/light ring
Volume 90dBA
Width 126mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot