Honeywell DC313NG WF Chime Kit 150m 6 Tunes 84dB LED Silver Grey Doorbell

Order Code:

23-5838

Brand: Honeywell MPN: DC313NG EAN-13: 5004100965417
  • Country of Origin:
  • View All

Discontinued


This wireless doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with volume control.

Among the many other features is the innovative LED strobe , alerting you to the presence of a visitor when the doorbell can't be heard.


  • With halo light and push button
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • IP Rating IP55
  • Wireless bell range: 150m
  • Colour: grey
  • Push button design: portrait
  • Manufacturer's part DC313NG

1x wireless portable doorbell,1x wireless push button,1x CR2032 (3V) battery,1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.
Type Chime
Loudness Level 84dB
Power Consumption Battery
Range 150m
Wired/wireless Wireless

Trustpilot