Christmas Opening Hours and Delivery Dates here
Honeywell BZ-2RW822-A2 Microswitch 125V AC 15A Momentary On/(On)

Image Representative of Range

Honeywell BZ-2RW822-A2 Microswitch 125V AC 15A Momentary On/(On)

Order Code:

04-3766

Brand: Honeywell MPN: BZ-2RW822-A2 EAN-13: 2050001344656
Qty Unit Price (Inc VAT)
1+ £33.18
25+ £28.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 10/01/2026

Manufacturer: Honeywell. The BZ-2RW822-A2 microswitch is a miniature switch that operates at 125 V AC with a current rating of 15 A and features a momentary 1 x On/(On) configuration. It is typically used in applications requiring precise and reliable actuation, such as in industrial machinery or consumer electronics.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 15A
Actuating Force 1.67N
Connection Screws
Contact Material Silver
Contact Type 1 change-over
Dim (L x W x H) 49.3 x 17.5 x 29.2 mm
Height 29.2mm
Length 49.3mm
Max. temperature +85°C
Min. temperature -55°C
Switch position 1 x On/(On)
Switching Voltage 125V AC
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot