Christmas Opening Hours and Delivery Dates here
Honeywell 8LS1-4PG Limit Switch 125V AC 10A Spring-Loaded IP67

Image Representative of Range

Honeywell 8LS1-4PG Limit Switch 125V AC 10A Spring-Loaded IP67

Order Code:

12-0954

Brand: Honeywell MPN: 8LS1-4PG EAN-13: 2050001344533
Qty Unit Price (Inc VAT)
1+ £211.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Honeywell's 8LS1-4PG limit switch is designed for use in industrial applications, featuring a spring-loaded rod and a momentary action. It operates at 125 V AC with a 10 A capacity and has an IP67 rating for dust and water resistance. Commonly used for position detection, this switch can serve as a main switch or emergency power-off button.
Type Limit switch
Actuating Force 1.39N
Connection Screws
Contact Material Silver cadmium oxide
Functions momentary
IP Rating IP67
Material Aluminium
Operation type Spring-loaded rod
Switching current (max.) 10A
Switching Voltage 125V AC
Thread Size PG13.5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot