Easter Opening Hours and Delivery Dates here
Honeywell 581069 Bell Apparatus 12V 100dBa Grey Steel Phosphate-Enamel

Image Representative of Range

Honeywell 581069 Bell Apparatus 12V 100dBa Grey Steel Phosphate-Enamel

Order Code:

12-0949

Brand: Honeywell MPN: 581069 EAN-13: 5004100810694
Qty Unit Price (Inc VAT)
1+ £46.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The Honeywell 581069 Bell apparatus is a grey, 12 V device that produces up to 100 dBa. Its main features include high volume output and suitability for use as a door bell or door chime. Typical applications are residential or commercial buildings where a reliable auditory alert system is needed.
Type Bell apparatus
(Ø) 154mm
Current Consumption 700mAh
Dimensions (Ø) 154 mm
Factory colour Grey
Max. operating voltage 12V
Mounting Type Surface-mount
Tunes 1
Volume 100dBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot