Christmas Opening Hours and Delivery Dates here

Honeywell 24-9518B/09 CoreShield Cut-Proof Gloves Size 9 EN388:2016 1 Pair

Order Code:

04-3747

Brand: Honeywell MPN: 24-9518B/09 EAN-13: 3603835667133

Discontinued


Honeywell cut-proof gloves, model 24-9518B/09, are designed for superior safety and protection in the workplace. With a cut resistance rating compliant with EN 388:2016, these size 9 gloves are ideal for handling sharp objects and performing tasks that require precision. Suitable for various industrial applications, they offer reliable durability and comfort for everyday use.
Size 9
Colour Black
Type Cut-proof glove
Standards EN 388:2016

Trustpilot