Honeywell 24-9518B/08 CoreShield Cut-Proof Glove Size 8 EN388:2016

Order Code:

04-3746

Brand: Honeywell MPN: 24-9518B/08

Discontinued


Honeywell manufactures the 24-9518B/08 cut-proof gloves, featuring EN 388:2016 certification for enhanced safety. These size 8 protective gloves are designed for excellent cut resistance, making them ideal for use in workplaces requiring hand protection. Common applications include industrial environments where sharp objects are handled.
Size 8
Type Cut-proof glove
EN standard EN 388:2016
Factory colour Black

Reviews

Be the first to submit a review

Trustpilot