Christmas Opening Hours and Delivery Dates here

Holzmann WB162L Planer Bench 1625x860x510mm Solid Wood For Workshops

Order Code:

09-3772

Brand: Holzmann Maschinen MPN: WB162L EAN-13: 9120058377228

Discontinued


Holzmann Maschinen's WB162L is a robust workbench with dimensions of 1625 x 860 x 510 mm, ideal for various tasks. The sturdy worktop provides a reliable surface for both professional and hobbyist use. This versatile bench is suitable for woodworking, crafting, and general maintenance tasks.
Height 860mm
Width 1625mm
Depth 510mm
Maximum Load 150kg
Dimensions (W x H x D) 1625 x 860 x 510 mm
Inside dimensions (H x W x D) mm 535 x 325 x 70mm
Max. height 860mm
Number of Drawers 4

Trustpilot