Christmas Opening Hours and Delivery Dates here

Holzmann WB106MINI Child's Workbench: 22kg bench with creative stickers

Order Code:

09-3769

Brand: Holzmann Maschinen MPN: WB106MINI EAN-13: 9120058377716
Qty Unit Price (Inc VAT)
1+ £187.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 31/01/2026

The Holzmann Maschinen WB106MINI is a robust children's workbench ideal for budding young craftsmen. Weighing 22 kg, this sturdy desk provides a safe and productive environment for various DIY activities. Designed by Holzmann Maschinen, it is a perfect educational tool for developing hands-on skills.
Height 725mm
Width 1060mm
Depth 610mm
Maximum Load 150kg
Dimensions (W x H x D) 1060 x 725 x 610 mm
Height (min.) 655mm
Max. height 725mm
Number of Drawers 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot