Christmas Opening Hours and Delivery Dates here

Hiquel K1W-S-R 24 V/AC/DC Interference Relay 10A 1x Changeover Contact

Order Code:

63-0251

Brand: Hiquel MPN: K1W-S-R 24 V/AC/DC

Discontinued


A 10A 24V AC/DC SPCO PLC interface relay in a 11.25mm DIN rail mounting housing. The relay is designed as the interface between a PLC system and the target equipment (valves, contactors, lamps, etc.).
  • With M/0/A switch and confirmation contact
  • Provides galvanic isolation between the inputs and outputs
  • May be used with any control system for manual control
  • LED Indicator for relay status
  • 11.25mm DIN rail mount housing
Type PLC interface relay
Contact Configuration SPCO
Dimensions 60 x 60 x 11.25mm
Operating Voltage (AC) 24V
Operating Voltage (DC) 24V
Output Current 10A
Temperature Range -20 to +60°C

Trustpilot