Hiquel ITI 16 In Case Pulse Generator 6 Functions

Order Code:

63-0383

Brand: Hiquel MPN: ITI 16

Discontinued


This asymmetrical pulse generator has 6x different assymmetrical functions, as well as having 2x separate timers for signal or pause, each having 9x selectable time ranges. The relay can operate in pulse first or pause first mode and the unit has a universal input that accepts the most common supply voltages.
  • Real pause function
  • Normal or inverted function
  • Timer functionality
  • SPDT Changeover contacts configuration
  • LED Status indicators
  • 22.5mm DIN rail mount housing
Type Pulse generator
Contact Configuration SPCO
Dimensions 110 x 22.5 x 93.5mm
Operating Voltage (AC) 115 to 230V
Operating Voltage (DC) 24V
Output Current 6A
Temperature Range -20 to +60°C

Trustpilot