Christmas Opening Hours and Delivery Dates here

Hiquel In Case ICM 230VAC Thermistor Motor Safety Relay

Order Code:

63-0391

Brand: Hiquel MPN: ICM 230Vac

Discontinued


This 230V AC 6A DIN rail mouning unit is a thermistor motor protection relay that features 5x selectable functions, as well as a switchable test function (without sensor connected). The relay can support up to 6x PTC sensors in series.
  • PTC Thermistor measurement function
  • Additional external reset mode
  • Cable break detection
  • Selectable short-circuit detection
  • Timer functionality
  • DPDT Changeover contacts configuration
  • 22.5mm DIN rail mount housing
Type Thermistor protection
Contact Configuration DPCO
Dimensions 110 x 22.5 x 93.5mm
Operating Voltage (AC) 230V
Output Current 6A
Temperature Range -20 to +60°C

Trustpilot