Christmas Opening Hours and Delivery Dates here

Hiquel In Case ICL 230VAC Level Control of Conductive Liquids

Order Code:

63-0394

Brand: Hiquel MPN: ICL 230Vac

Discontinued


This 6A 230V AC DIN rail mounting relay can monitor and control up to three levels of conductive liquids. The relay can be programmed to operate in filling or emptying mode and there is a selectable minimum or maximum alarm to protect against dry running or overflow.
  • Adjustable sensitivity
  • Automatic or manual reset mode
  • Alarm memory function
  • PTC Thermistor measurement function
  • Timer functionality
  • 2x SPDT Changeover contacts configuration
  • LED Status indicators
  • 22.5mm DIN rail mount housing
Type Control of liquid levels
Contact Configuration DPCO
Dimensions 110 x 22.5 x 93.5mm
Operating Voltage (AC) 230V
Output Current 6A
Temperature Range -20 to +60°C

Trustpilot