Easter Opening Hours and Delivery Dates here

HIKVISION DS-1260ZJ Wall-Mount Box for Various Cameras No Lid

Order Code:

09-3450

Brand: HIKVISION MPN: DS-1260ZJ EAN-13: 6954273604363
Qty Unit Price (Inc VAT)
1+ £28.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Hikvision's Wall-mount box DS-1260ZJ is a durable accessory designed to securely mount network IP cameras. Mainly used for outdoor or indoor CCTV installations, it supports stable camera positioning and protection. Ideal for use with Wi-Fi cameras or LAN cameras, this box enhances the versatility and reliability of video surveillance setups.
Type Wall-mount box
Colour White
Height 65mm
Rack size 483 mm (19")
Width 123mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot