Christmas Opening Hours and Delivery Dates here

HiKOKI G3612DA/J3Z Brushless Angle Grinder 115mm 18/36V Bare Unit

Order Code:

96-1801

Brand: HiKOKI MPN: G3612DA/J3Z EAN-13: 4966376314942

Discontinued


The HiKOKI G3612DA Brushless Angle Grinder has a high overload capacity and variable speed control with an Auto Mode that reduces power consumption when not under load. Soft start provides improved control and there is an electronic brake for greater operator safety. Anti-restart protection prevents accidents due to unintentional restart. The kickback protection system stops the motor if rotation speed drops.

The grinder features resin coated components and mesh filters for increased protection against dust and moisture. The compact body design provides a small grip circumference, for a decrease in user fatigue.

G3612DA/JRZ: 2 x 18/36V 5.0/2.5Ah Li-ion Batteries
G3612DA/J3Z: Bare Unit, No Battery or Charger

Specification:

No Load Speed: Normal: 3,000-9,500/min., Auto: 5,500/min.
Disc Diameter: 115mm, M14x2 Spindle
Arbor: 22mm
Overall Length: 358mm
Weight: 2.8kg

The HiKOKI G3612DA/J3Z Brushless Angle Grinder is supplied as a bare unit. Batteries are NOT included.


Type Grinder

Trustpilot