HiKOKI DV18DBXLJRZ DV18DBXL/JRZ Brushless Combi Drill 18V 2x 5.0/2.5Ah MultiVolt

Order Code:

97-9964

Brand: HiKOKI MPN: DV18DBXLJRZ EAN-13: 4966376337484
Qty Unit Price (Ex VAT)
1+ £510.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI DV18DBXL Brushless Combi Drill features Reactive Force Control (RFC), which senses tool overload, stopping rotation to ensure user safety protecting the tool motor and battery. Fitted with a robust aluminium gear case and a high-performance Röhm chuck with spindle lock. There is also a built-in LED work light, ideal when working in darker spaces.

Supplied with:

2 x 18/36V 5.0/2.5Ah Multi-Volt Li-ion Batteries*.
1 x UC18YSL3 Charger.
1 x Case.

*Multi-Volt batteries provide a high power output, similar to mains powered tools. Batteries are compatible with existing Hitachi/HiKOKI 18V tools.

Specifications:

No Load Speed: 0-500/0-2,100/min.
Impact Rate: 0-31,500/bpm.
Max. Torque: 136Nm, 22 Stages.
Capacity: Masonry 16mm, Steel 13mm, Wood 76mm.
Overall Length: 204mm.
Weight: 2.5kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot