Hi-Vis Yellow Motorway Jacket - L (44in)

Scan Brand: Scan
<p>This Scan High-Visibility Yellow Waterproof Motorway Jacket with taped seams and retro-reflective tape, conforms to EN 471 Class 3 and also to EN 343 for protective clothing against foul weather.<br /><br />With an outer layer of 100% polyester with a waterproof polyurethane coating, a two-way heavy-duty zip fastening, stud fastening storm flap, and a concealed hood with drawstring it is excellent at protecting against foul weather conditions. The jacket has a quilted nylon lining ensuring</p> <p>Conforms to standard EN 20471 Class 3.</p><p>1 x Scan Hi-Vis Yellow Motorway Jacket - L (44in)</p>
Description Image Product Buy Qty Pricing (Ex VAT) Size Lifetime Warranty Type
Scan OC-122-L Hi-Vis Yellow Motorway Jacket - L (44in)
Scan OC-122-L Hi-Vis Yellow Motorway Jacket - L (44in)
Extended range
Order code: 97-1025
MPN: OC-122-L

Available to back orderPlease contact us for lead time
1+ £27.00
L No Jacket
Scan OC-122-XL Hi-Vis Yellow Motorway Jacket - XL (48in)
Scan OC-122-XL Hi-Vis Yellow Motorway Jacket - XL (48in)
Extended range
Order code: 97-1027
MPN: OC-122-XL

Available to back orderPlease contact us for lead time
1+ £25.00
XL No Jacket
Scan OC-122-XXXL Hi-Vis Yellow Motorway Jacket - XXL (52in)
Scan OC-122-XXXL Hi-Vis Yellow Motorway Jacket - XXL (52in)
Standard range
Order code: 97-1028
MPN: OC-122-XXXL

1 in Stock, despatched in 2 days
1+ £27.00
XXXL No Jacket


Trustpilot