Easter Opening Hours and Delivery Dates here

Hensel 2600096 Busbar 250A 250V Width 25mm KS 120 F 1 piece

Order Code:

09-3216

Brand: Hensel MPN: 2600096 EAN-13: 2050005748818
Qty Unit Price (Ex VAT)
1+ £18.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Hensel manufactures the Busbar model 2600096, designed for 250 A and 250 V applications. This component, identified as KS 120 F, is essential for distributing electrical power efficiently. Commonly used in various electrical installations, it provides reliable connections and supports system safety.
Colour Other
Current Rating 250A
Type Busbar
Number of Ways 2
Voltage Rating 250V
Connection (type) Cut & Clip
Connections 2
Content 1 Stück
Current Rating (A) 250
Dim Busbar thickness 5 mm, Busbar width 12 mm, Clamp width 25 mm
Length (mm) 25 mm
Material (details) Copper
Nominal Current 250 A, 400 A
Product Type Busbar
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 164
Width 25mm
Width (mm) 25
Wire Gauge 25–120 mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot