Helukabel 16375 F-CY-JZ Control Lead 7G 1mm² Grey Sold per Metre

Image Representative of Range

Helukabel 16375 F-CY-JZ Control Lead 7G 1mm² Grey Sold per Metre

Order Code:

04-2382

Brand: HELUKABEL MPN: 16375 EAN-13: 2050005033877
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
85 in stock, despatched in 4 working days

The Helukabel F-CY-JZ control cable, reference number 16375, is a flexible and shielded cable featuring 7 conductors with a cross-sectional area of 1 mm² each, ideal for electromagnetic compatibility (EMC) applications. Its robust design makes it suitable for dynamic use in industrial environments, providing reliable signal transmission and protection from electrical interference. Typically used in industrial machinery and control equipment, this grey control lead is sold per metre.
Colour Grey
Type F-CY-JZ
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Cross Section 1mm²
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute F-CY-JZ
Nominal Voltage 300V
Number of leads 7 G
Number-coded Yes
Outside Diameter 9mm
Sold per metre Yes
Suited For Cable Carriers No
Test voltage 4000V
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot