Christmas Opening Hours and Delivery Dates here

HellermannTyton 710-00124 HelaTape Flex 15 - PVC Tape Yellow 15mm x 25m

Order Code:

49-7606

Brand: HellermannTyton MPN: 710-00124 EAN-13: 4031026401874

Discontinued


This yellow HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: Yellow
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 25m
  • Width: 19mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00124

Trustpilot