Christmas Opening Hours and Delivery Dates here

Heller 26884 4 0911 Prefix HSS Metal Drill Bit 2.0 x 24 x 49mm - Pack Of 10

Order Code:

58-4430

Brand: Heller MPN: 26884 4 EAN-13: 4010159268844
  • Country of Origin:
  • View All

Discontinued


This Prefix universal drill bit from Heller is a reliable metal drill bit ideal for unalloyed steel and non-ferrous metal. This 2 x 24 x 49mm bit has a web-thinned centre point for accurate bit positioning. Supplied in packs of 10.


  • Suitable for use with metal, non-ferrous metal, PVC
  • DIN 338 standard
  • Length 49mm
  • Weight 40g
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm

Trustpilot