Christmas Opening Hours and Delivery Dates here

Heller 21538 1 0905 HSS Morse Taper Shank Twist Drill DIN 345 47mm - Single

Order Code:

58-4420

Brand: Heller MPN: 21538 1 EAN-13: 4010159215381
  • Country of Origin:
  • View All

Discontinued


This 47mm HSS Morse taper shank twist drill from Heller is ideal for stationary drilling and chip removal. Sold singly.


  • Suitable for metal, PVC, non-ferrous metal
  • Web thinning with 118° point angle for maximum service life
  • Morse taper shank to DIN 345
  • Diameter tolerance h8
  • Length 364mm
  • Weight 2203.5g
Diameter 47mm
Cutting Length 215mm
Overall Length 364mm

Trustpilot