Christmas Opening Hours and Delivery Dates here

Heller 21493 3 0905 HSS Morse Taper Shank Twist Drill DIN 345 18.5mm - Single

Order Code:

58-4380

Brand: Heller MPN: 21493 3 EAN-13: 4010159214933
  • Country of Origin:
  • View All

Discontinued


This 18.5mm HSS Morse taper shank twist drill from Heller is ideal for stationary drilling and chip removal. Sold singly.


  • Suitable for metal, PVC, non-ferrous metal
  • Web thinning with 118° point angle for maximum service life
  • Morse taper shank to DIN 345
  • Diameter tolerance h8
  • Length 233mm
  • Weight 283.7g
Diameter 18.5mm
Cutting Length 135mm
Overall Length 233mm

Trustpilot