Christmas Opening Hours and Delivery Dates here

Helios Preisser 0590 151 Universal Grinding Gauge

Order Code:

49-3123

Brand: Helios Preisser MPN: 0590 151 EAN-13: 4029713282417
  • Country of Origin: India
  • View All

Discontinued


Grinding gauge from Helios Preisser suitable for use in resharpening all types of drill.


  • Made from special steel
  • Scales in mm graduations
  • Angles 120°, 118°, 90°, 60° and 55°
  • Dimensions 95 x 63 x 2mm
  • Manufacturer's part 0590 151
Type Drill grinding gauge
Length 95mm
Material Steel

Trustpilot