Christmas Opening Hours and Delivery Dates here

Heitronic 37504 Power Strip 4x Grey Remote Stone Look Weatherproof Polyresin

Order Code:

09-3075

Brand: Heitronic MPN: 37504 EAN-13: 4002940375046

Discontinued


The Heitronic weatherproof power strip is designed for outdoor use with a stone look finish. It features four grey power outlets and includes a remote control for convenience. Ideal for garden power distribution, it serves as a practical power splitter for outdoor equipment.
Type Weatherproof power strip
Cable Length 5.00m
Energy efficiency rating n.rel.
Factory colour Grey
Hand-held controller included Yes
Height 220mm
Length 180mm
Operating Voltage 230V
Outlets 4
Plug Type PG connector
Switchable sockets 4
Width 190mm

You may also like


Trustpilot