Christmas Opening Hours and Delivery Dates here

Heitronic 35104 Tokyo Power Strip 4-Way Outdoor Stainless Steel Child Safety

Order Code:

09-3045

Brand: Heitronic MPN: 35104 EAN-13: 4002940351040

Discontinued


The Heitronic 35104 is a weatherproof power strip designed for outdoor use. Made from stainless steel, it features child safety measures and acts as a garden power distributor. Ideal for barbecues or garden parties, it helps manage power needs efficiently.
Type Weatherproof power strip
Dim. (add. text) outer
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 450mm
Length 118mm
Light bulb features Child safety
Material Stainless steel
Mounting Type Free standing
Operating Voltage 230V
Outlets 4
Plug Type None
Power rating (max.) 3680W
Width 118mm

You may also like


Trustpilot