Easter Opening Hours and Delivery Dates here

Heidemann 70027 Bell 8V 82dBa Wall-Mount White Chrome Sound Bowl

Order Code:

11-9977

Brand: Heidemann MPN: 70027 EAN-13: 4011150700272
Qty Unit Price (Inc VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Heidemann 70027 bell is a white door bell designed for domestic use, functioning at a maximum of 8 volts. It emits a sound level of 82 dBa, ensuring it is audible throughout the home. Typically installed as a door chime, it serves as an efficient alert system for visitors.
Type Bell
Current Consumption 1 - 2A
Depth 38mm
Dimensions (W x H x D) 80 x 128 x 38 mm
Factory colour White
Height 128mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 82dBA
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot