Hazet 804VDE/14 VDE Bit Set 14-Piece 1000V Safe Non-Slip Grip

Image Representative of Range

Hazet 804VDE/14 VDE Bit Set 14-Piece 1000V Safe Non-Slip Grip

Order Code:

11-9865

Brand: Hazet MPN: 804VDE/14 EAN-13: 4000896133000
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Hazet VDE interchangeable bits set 14-piece is manufactured by Hazet and includes slot, Phillips, Pozidriv, and star socket bits. This VDE screwdriver set offers versatility and safety for electrical work with its interchangeable screwdriver bits. It is ideal for professionals needing a reliable and comprehensive tool for various screwdriving applications.
Type Interchangeable bits set
DIN Standard DIN EN 60900
EN Standard EN 60900
Range of use VDE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot