Christmas Opening Hours and Delivery Dates here

Hazet 5123-2CT SYSTEM 5000-2 CT Torque Wrench 60 - 320Nm 1/2"

Order Code:

51-6621

Brand: Hazet MPN: 5123-2CT EAN-13: 4000896073948
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Hazet 5123-2CT SYSTEM 5000-2 CT Torque Wrench 60-320Nm 1/2in is indispensable for controlled torque tightening and has a number of excellent features including a crank with square through, a user-friendly reversible ratchet and an integrated shift lever with free-running function reducing the risk of injury and malfunction.
  • Safe torque release: - palpable (close gap release); audible (click" sound)
  • Safe and fast adjustment of the desired torque value by turning the handle
  • Service-friendly (Do-it-yourself repair kits for ratchets available)
  • Square drive according to DIN 3120 A, ISO 1174-1A
  • Accuracy - fine scale graduation
  • Safety locking of the handle due to rotary assembly - no risk of injury!
  • Ergonomically shaped
  • With serial number and certificate
  • Robust and well-priced
  • Indispensable for the torque controlled screw tightening
  • Perfect for working on motorcycles and bicycles

  • Trustpilot