Easter Opening Hours and Delivery Dates here

Hazet 2128N-1 Twist Drill Bit Set 25-Piece Hss Metal Din 338

Order Code:

16-4897

Brand: Hazet MPN: 2128N-1 EAN-13: 4000896218844
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £114.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Hazet 2128N-1 is a high-quality twist drill bit set consisting of 25 pieces, precisely engineered to conform to DIN 338 standards. These bits are manufactured from high-speed steel (HSS), offering superior durability and resistance to heat, making them suitable for drilling into metal surfaces. The set is meticulously designed to provide precise and clean holes, an essential attribute for applications requiring high accuracy, such as metal fabrication and automotive component drilling. Engineers will find this set valuable for both prototyping tasks and production environments where consistent performance is critical. The twist design optimises chip removal, reducing the risk of clogging and ensuring a smooth operation.
Type Twist drill bit set
DIN Standard DIN 338
Material HSS
Pack Qty 1
Tip Angle 118°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot