Harting 9300169901 Han® Enclosure lock Heavy Duty Housing 1 pc(s)

Order Code:

16-4836

Brand: Harting MPN: 09300169901 EAN-13: 2050006175361
Qty Unit Price (Ex VAT)
1+ £25.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Harting's 09300169901 is an enclosure lock designed for general purpose enclosures, providing secure and reliable containment for various applications. This robust lock is ideal for safeguarding electrical or electronic components within industrial settings, ensuring both security and accessibility when needed. It offers ease of integration into existing system designs, making it a versatile choice for engineers working on projects that require dependable enclosure solutions. Suitable for use in automation system panels, machinery enclosures, or telecommunications equipment housings, the Harting 09300169901 lock contributes to both the protection and efficient operation of critical infrastructure.
Type Enclosure lock
Colour Black
Content 1
IP Rating IP65 (closed)
Maximum Temperature +85°C
Minimum Temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot