Christmas Opening Hours and Delivery Dates here

Harting 19 20 010 0446 Bush Enclosure durable single unit series nan

Order Code:

03-9575

Brand: Harting MPN: 19 20 010 0446 EAN-13: 2050006179222
  • Quickly find another product in this range by Misc Attribute 1:

    Lateral cable input Straight cable input
Qty Unit Price (Ex VAT)
1+ £23.13
10+ £22.41
25+ £21.78
50+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting provides the 19 20 010 0446 bush enclosure as a durable industrial connector suitable for high voltage and multicore applications. This heavy-duty connector is engineered for rigorous electrical engineering tasks, ensuring reliability and performance. It is commonly used in industrial settings where robust and industry-grade connectors are required.
Type Bush enclosure
Material Aluminium, die cast
Colour Grey
Cable input 1x M25
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot