Harting 09 37 003 1440 Bush Enclosure durable and precise 1pc

Order Code:

03-9317

Brand: Harting MPN: 09 37 003 1440 EAN-13: 2050006178676
Qty Unit Price (Ex VAT)
10+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
3 in stock, despatched in 4 working days

Harting manufactures this high voltage connector suitable for industrial applications. This industry-grade connector is multi-core and designed for heavy-duty use. It is commonly used in electrical engineering projects requiring robust and reliable connectivity.
Type Bush enclosure
Colour Black
Protection Rating IP44
Cable input 1x PG 11
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot