Hameg HO79-6 Multifunction Interface

Order Code:

85-4509

Brand: HAMEG MPN: HO79-6

Discontinued


The HO79-6 interface enables the user to transfer data from the oscilloscope to peripheral devices for documentation purposes. For programming ease SCPI commands are used. Additionally the attached oscilloscope can be remotely controlled via the HO79-6 in its digital as well as in its analog operating mode.

The HO79-6 processes commands (according to the SCPI standard) that will be received via the GPIB or the RS232C port. In its standalone mode the HO79-6 is able to transmit data to an attached device after pressing the START button, for example to print a graphic document.

The HO79-6 interface enables the user to transfer data from the oscilloscope to peripheral devices for documentation purposes and to transmit reference signals to the oscilloscope in its digital mode. Additionally the attached oscilloscope can be remotely controlled via the HO79-6 in its digital as well as in its analog operating mode.


  • Bidirectional data transfer
  • SCPI programming commands
  • Direct printing of the signal (without PC) 
  • IEEE-488 Interface
  • IEEE-488 (GPIB) compliant socket (24-pin)
  • Talk-only mode
  • Device mode (address selectable from 1 to F) 
  • RS-232 Interface full Duplex (V.24)
  • 9-pin connection to D-Sub socket
  • Automatic baud rate recognition
  • Baud rate from 1,200 to 115,200 baud
  • Parallel interface (Centronics) br >25-pin connection to D-Sub socket
  • PostScript, HPGL, PCL and EPSON 
  • For the oscilloscope HM507 (order code 85-4402)

Trustpilot