Easter Opening Hours and Delivery Dates here

Hama 185815 Key finder NFC Tags Bluetooth Tracker White for Apple Wo ist App

Order Code:

16-3835

Brand: Hama MPN: 00185815 EAN-13: 4047443516800
Qty Unit Price (Inc VAT)
1+ £23.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Hama 00185815 is a sophisticated key finder featuring NFC tags and Bluetooth tracking capabilities, specifically designed to integrate with the Apple Wo ist App. This product, alternatively described as model 3193638, enables precise location tracking through seamless communication with compatible Apple devices. The key finder is engineered to enhance the security and accessibility of personal items by providing real-time location data. Engineers will find its application valuable in scenarios requiring efficient asset management and location tracking of small personal objects or devices within a defined range. The compact and durable design ensures reliable performance in everyday use, supporting both personal and professional environments.
Type Key finder
Battery life (max) 5760 h
Battery type CR2032
Bluetooth Yes
Built-in display No
Colour White
Compatible With Apple
Depth 0.90mm
Dimensions (W x H x D) 3.60 x 4.60 x 0.90 mm
GPS Features Splashproof casing
Height 4.60mm
Housing Material Polycarbonate (PC), Silicone
International Protection (IP) code IPX5
Mobile operating systems supported iOS 14.3
Number of batteries supported 1
Power supply 1 x CR 2032 button cell (included)
Product colour White
Product Type Key finder
Protection features Water resistant
Purpose Item
Quantity per pack 1 pc(s)
Suitable For Apple iOS®
Supported applications Find My
Transmission distance (max) 0.3 km
Volume 120 dB
Weight 13.00g
Width 3.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot