Hama 124003 USB Stick 32 GB Brown USB 3.2 1st gen A Memory Data Storage

Order Code:

16-4177

Brand: Hama MPN: 124003 EAN-13: 4047443273659

Discontinued


Hama 124003 is a USB stick designed for reliable memory and data storage, featuring a capacity of 32 GB. It utilises the USB A interface with USB 3.2 1st generation technology to provide swift data transfer speeds, making it optimal for transferring large files efficiently. Housed in a brown casing, the Hama Laeta USB stick is both functional and visually distinctive, aimed at users who require portable storage solutions. Typically employed in engineering applications, such as data logging, firmware updates, and diagnostics, this USB stick serves as a versatile tool for managing data across various devices. Its robust construction ensures durability while maintaining compatibility with a wide range of systems that support USB A interfaces.
Type USB stick
Capacity 32GB
Colour Brown
Depth 9mm
Dimensions (W x H x D) 18 x 60 x 9 mm
Height 60mm
Interfaces USB A (USB 3.2 1st gen)
Memory capacity 32GB
Product Type USB stick
Reading 40MBps
Width 18mm
Writing 40MBps

Trustpilot