Christmas Opening Hours and Delivery Dates here

Hager ADZ316D RCCB 3-phase 16A 0.03A 230V IP2X Quick Connect Terminal

Order Code:

03-8196

Brand: Hager MPN: ADZ316D EAN-13: 3250611020158
Qty Unit Price (Ex VAT)
1+ £182.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 09/01/2026

The Hager ADZ316D RCCB is a 3-phase 3-pin residual current circuit breaker with a rating of 16 A and 0.03 A sensitivity for fault detection. Manufactured by Hager, it operates at 230 V and provides essential protection against electrical leakage and faults. It is typically used in commercial and industrial settings to enhance electrical safety.
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 71 x 86 x 70 mm
Height 86mm
Model 3-phase
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 230V
Release characteristics B
Switch-off capacity 6kA
Type RCCB
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot