Christmas Opening Hours and Delivery Dates here

Hager ADS916D RCBO 16A 240V 30mA QuickConnect Type A 6kA Blue Test Button

Order Code:

03-8195

Brand: Hager MPN: ADS916D EAN-13: 3250611068143
Qty Unit Price (Ex VAT)
1+ £59.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

Hager's ADS916D RCBO is a 2-pin device rated at 16 A with a 0.03 A residual current for enhanced electrical safety. It is suitable for use in residential and commercial electrical circuits running on 240 V. The Hager ADS916D RCBO helps protect against overloads, short circuits, and earth faults.
Built-in depth 68mm
Concurrently switching neutral conductor TRUE
Current limiting class 3
Degree of protection (IP) IP20
Differential current rating 0.03A
Frequency 50 Hz
Leakage current type A
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 240V
Number of Pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Rated Current 16A
Rated fault current 0.03A
Rated short-circuit breaking capacity according to IEC 60947-2 6kA
Rated Voltage 240V
Release characteristic B
Release characteristics B
Switch-off capacity 6kA
Type RCBO
Width in number of modular spacings 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot