Hager ADA516D RCBO 16A 240V Blue Test Button Easy Fault Display

Order Code:

03-8194

Brand: Hager MPN: ADA516D EAN-13: 3250611067764
Qty Unit Price (Ex VAT)
1+ £62.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Hager ADA516D RCBO is a residual current breaker with overcurrent protection. It supports 16 A current, 0.03 A sensitivity, and operates at 240 V, ensuring safety in electrical circuits. Ideal for residential and commercial applications, it protects against overloads and electrical faults.
Depth 68mm
Differential current rating 0.03A
Dim (W x H x D) 35 x 83 x 68 mm
Factory colour Grey
Height 83mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 240V
Number of Poles 1
Operating Voltage 240V
Release characteristics B
Switch-off capacity 10kA
Type RCBO
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot