H-Tronic 1190070 Panel Meter: 0–40 V DC 2-Line LC Display -20 to +20 A

Order Code:

09-4349

Brand: H-Tronic MPN: 1190070 EAN-13: 4260003173309

Discontinued


The H-Tronic 1190070 is a voltage and amperage panel meter designed to display 0–40 V DC. It is typically used in electrical applications for monitoring voltage and current levels. This compact unit is ideal for both DIY projects and professional settings where precise electrical measurement is required.
Current Consumption 30mA
Dim (L x W x H) 84 x 28 x 44 mm
Display (details) LCD display
Height 44mm
Length 84mm
Power supply (details) 8 - 15V DC
Reading range 0–40V DC
Tolerance Voltage/Current ±0.1%
Width 28mm

Trustpilot