Christmas Opening Hours and Delivery Dates here

Hünersdorff 915600 Canister White 125x126x125mm 1Piece Durable and Compact

Order Code:

09-4598

Brand: Hünersdorff MPN: 915600 EAN-13: 4007228915600
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
149 available to back orderBack-order availability date - 12/01/2026

Manufactured by Hünersdorff, the 915600 canister is a compact storage container measuring 125 x 126 x 125 mm. Its white colour and sturdy design make it ideal for organising and transporting small items. This versatile box is suitable for both domestic and professional use.
Type Canister
Capacity 1000ml
Colour White
Height 126mm
Width 125mm
Material Plastic
Depth 125mm
Dimensions (W x H x D) 125 x 126 x 125 mm
Heat resistance -20 to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot