Christmas Opening Hours and Delivery Dates here

Hünersdorff 910600 Canister Ecru Size 208x64x208 mm 1 Piece

Order Code:

09-4593

Brand: Hünersdorff MPN: 910600 EAN-13: 4007228701487
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 12/01/2026

The Hünersdorff 910600 is a versatile storage container measuring 208 x 64 x 208 mm. This ecru canister is ideal for organising and transporting items securely. It is typically used for storage and transport purposes in a variety of settings.
Type Canister
Capacity 2000ml
Colour Ecru
Height 64mm
Width 208mm
Material Plastic
Depth 208mm
Dimensions (W x H x D) 208 x 64 x 208 mm
Heat resistance -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot