Christmas Opening Hours and Delivery Dates here

Hünersdorff 910500 Canister Ecru 255x94x103mm 1 Piece Durable Design

Order Code:

09-4592

Brand: Hünersdorff MPN: 910500 EAN-13: 4007228701470
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

The Hünersdorff canister, model 910500, measures 255 x 94 x 103 mm and is finished in ecru, making it a distinctive storage solution. As a versatile storage container, it is ideal for transporting and organising various items. Its compact size and sturdy design make it suitable for both domestic and professional use.
Type Canister
Capacity 2000ml
Colour Ecru
Height 94mm
Width 255mm
Material Plastic
Depth 103mm
Dimensions (W x H x D) 255 x 94 x 103 mm
Heat resistance -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot