Christmas Opening Hours and Delivery Dates here

Hünersdorff 811590 Fuel Canister 5L Plastic Durable Lightweight

Order Code:

09-4566

Brand: Hünersdorff MPN: 811590 EAN-13: 4007228811551
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 16/01/2026

Hünersdorff manufactures the 811590 Fuel can, a durable 5-litre plastic container. Designed for outdoor use, this container is ideal for storing liquids such as water or fuel. It is a practical accessory for camping, campervans, and other outdoor activities.
Type Fuel
Capacity 5l
Material Plastic
Colour Green
Depth 247mm
Dimensions (W x H x D) 147 x 265 x 247 mm
Height 265mm
Width 147mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot