Christmas Opening Hours and Delivery Dates here

Hünersdorff 811400 Fuel Can 5L Plastic Durable and Lightweight

Order Code:

09-4562

Brand: Hünersdorff MPN: 811400 EAN-13: 4007228704976
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 available to back orderBack-order availability date - 14/01/2026

The Hünersdorff 811400 is a 5-litre plastic container, designed for storing and transporting liquids such as fuel. Its robust construction and compact size make it ideal for outdoor activities, camping, and as an accessory in campervans. This water tank serves as a versatile solution for both liquid storage and convenience in outdoor environments.
Type Fuel
Capacity 5l
Material Plastic
Colour Black
Depth 247mm
Dimensions (W x H x D) 147 x 265 x 247 mm
Height 265mm
Rack size 483 mm (19")
Width 147mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot