Christmas Opening Hours and Delivery Dates here

Hünersdorff 801000 Profi Fuel Can 10L Durable High-Quality Design

Order Code:

09-4554

Brand: Hünersdorff MPN: 801000 EAN-13: 4007228801002
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 16/01/2026

The Hünersdorff 801000 Profi is a 10 litre fuel tank designed for secure liquid storage and transportation. Made by Hünersdorff, this versatile container is ideal for outdoor activities such as camping and is often used in campervans. Its robust construction makes it suitable for storing water, fuel, or other liquids.
Type Fuel
Capacity 10l
Material Plastic
Colour Olive
Depth 310mm
Dimensions (W x H x D) 165 x 350 x 310 mm
Height 350mm
Width 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot