Christmas Opening Hours and Delivery Dates here
Hünersdorff 682300 Storage Bin 2L Blue 102x74x216mm 1 Piece

Image Representative of Range

Hünersdorff 682300 Storage Bin 2L Blue 102x74x216mm 1 Piece

Order Code:

12-1066

Brand: Hünersdorff MPN: 682300 EAN-13: 4007228703290
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
296 available to back orderBack-order availability date - 16/01/2026

The Hünersdorff 682300 storage bin, with dimensions of 102 x 74 x 216 mm, is a compact and durable 2-litre container in blue. It is designed for efficient organisation and transportation of small items, ideal for use in workshops or warehouses. This storage bin is a reliable choice for those needing a practical solution for item storage and easy access.
Type Storage bin
Colour Blue
Height 74mm
Width 102mm
Material Plastic
Depth 216mm
Dimensions (W x H x D) 102 x 74 x 216 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot