Christmas Opening Hours and Delivery Dates here

Hünersdorff 675700 Storage Bin 495x315x185mm Transparent 1 Piece

Order Code:

09-4545

Brand: Hünersdorff MPN: 675700 EAN-13: 4007228675702
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 12/01/2026

Hünersdorff 675700 is a transparent storage bin measuring 495 x 315 x 185 mm. It is designed for efficiently storing and organising various items. This versatile storage container is ideal for use in workshops, garages, and around the home.
Type Storage bin
Capacity 19.27l
Colour Transparent
Height 315mm
Width 495mm
Material Plastic
Depth 185mm
Dimensions (W x H x D) 495 x 315 x 185 mm
Inside height 171mm
Inside Width 422mm
Internal depth 267mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot