Christmas Opening Hours and Delivery Dates here

Hünersdorff 675400 Storage Bin Green 495x315x185mm 1Piece Durable Plastic

Order Code:

09-4544

Brand: Hünersdorff MPN: 675400 EAN-13: 4007228675405
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 10/01/2026

The Hünersdorff storage bin, model 675400, measures 495 x 315 x 185 mm and is coloured green. This durable container is ideal for organising and storing items, making it suitable for home, office, or workshop use. With its robust design, it serves well as both a storage and transport box.
Type Storage bin
Capacity 19.27l
Colour Green
Height 315mm
Width 495mm
Material Plastic
Depth 185mm
Dimensions (W x H x D) 495 x 315 x 185 mm
Inside height 171mm
Inside Width 422mm
Internal depth 267mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot